There are no models available for this part yet.
Overview of BYG20J-M3/TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BYG20J-M3/TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42X9885
|
Newark | 1.5A,600V,75Ns Fs Avalanche Smd |Vishay BYG20J-M3/TR RoHS: Not Compliant Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1600 | Buy Now | |
DISTI #
BYG20J-M3/TR
|
Avnet Americas | 1.5A,600V,75nS FS AVALANCHE SMD - Tape and Reel (Alt: BYG20J-M3/TR) RoHS: Compliant Min Qty: 14400 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 | Buy Now | |
DISTI #
78-BYG20J-M3TR
|
Mouser Electronics | Rectifiers 1.5A,600V,75nS SF Avalanche SMD RoHS: Compliant | 0 |
|
$0.1170 / $0.1200 | Order Now | |
DISTI #
BYG20J-M3/TR
|
TTI | Rectifiers 1.5A,600V,75nS SF Avalanche SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 14400 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1190 | Buy Now | |
DISTI #
BYG20J-M3/TR
|
EBV Elektronik | 1.5A600V75NS SF AVALANCHE SM (Alt: BYG20J-M3/TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BYG20J-M3/TR by Vishay Intertechnologies
Part Data Attributes for BYG20J-M3/TR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
ULTRA FAST SOFT RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.4 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BYG20J-M3/TR
This table gives cross-reference parts and alternative options found for BYG20J-M3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG20J-M3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG20JHM3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-M3/TR vs BYG20JHM3_A/H |
BYG20J-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-M3/TR vs BYG20J-E3/TR3 |
BYG20J-E3/TR | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-M3/TR vs BYG20J-E3/TR |
BYG20JHE3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN | Vishay Intertechnologies | BYG20J-M3/TR vs BYG20JHE3/TR |
BYG20JHE3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-M3/TR vs BYG20JHE3_A/I |
BYG20JHE3/TR3 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-M3/TR vs BYG20JHE3/TR3 |
BYG20J-E3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-M3/TR vs BYG20J-E3/TR |
BYG20JHE3/TR | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-M3/TR vs BYG20JHE3/TR |
BYG20JHE3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN | Vishay Intertechnologies | BYG20J-M3/TR vs BYG20JHE3/TR3 |
BYG20J-E3 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214, PLASTIC, SIMILAR TO SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-M3/TR vs BYG20J-E3 |