Part Details for BYG21M by LGE
Overview of BYG21M by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG21M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.6V@1.5A 120ns 1.5A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | 11597 |
|
$0.0676 / $0.1399 | Buy Now |
|
LCSC | 1.6V1.5A 120ns 1.5A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | 11597 |
|
$0.0690 / $0.1428 | Buy Now |