Part Details for BYG24D-E3/TR by Vishay Intertechnologies
Overview of BYG24D-E3/TR by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG24D-E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8343
|
Newark | Diode, Fast, 1.5A, 200V, Sma, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:140Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay BYG24D-E3/TR Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
92T5071
|
Newark | Diode, Fast, 1.5A, 200V, Sma, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:140Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay BYG24D-E3/TR Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3480 | Buy Now |
DISTI #
BYG24D-E3/TR
|
Avnet Americas | Diode Switching 200V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: BYG24D-E3/TR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1580 / $0.2007 | Buy Now |
DISTI #
625-BYG24D-E3
|
Mouser Electronics | Rectifiers 1.5A 200 Volt 140ns RoHS: Compliant | 3317 |
|
$0.1680 / $0.5400 | Buy Now |
|
Future Electronics | BYG24 Series 200 V 1.5 A Fast Avalanche Surface Mount Rectifier - DO214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
DISTI #
BYG24D-E3/TR
|
TME | Diode: rectifying, SMD, 200V, 1.5A, 140ns, DO214AC,SMA, Ufmax: 1.25V Min Qty: 3 | 0 |
|
$0.1920 / $0.2880 | RFQ |
DISTI #
BYG24D-E3/TR
|
Avnet Asia | Diode Switching 200V 1.5A 2-Pin SMA T/R (Alt: BYG24D-E3/TR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2042 / $0.2301 | Buy Now |
DISTI #
BYG24D-E3/TR
|
EBV Elektronik | Diode Switching 200V 1.5A 2-Pin SMA T/R (Alt: BYG24D-E3/TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYG24D-E3/TR
BYG24D-E3/TR CAD Models
BYG24D-E3/TR Part Data Attributes
|
BYG24D-E3/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG24D-E3/TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYG24D-E3/TR
This table gives cross-reference parts and alternative options found for BYG24D-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG24D-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG24DHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYG24D-E3/TR vs BYG24DHE3_A/I |
BYG24D-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG24D-E3/TR vs BYG24D-M3/TR3 |
BYG24D-M3/TR | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG24D-E3/TR vs BYG24D-M3/TR |
BYG24DHM3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG24D-E3/TR vs BYG24DHM3_A/H |
BYG24D-E3/TR3 | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG24D-E3/TR vs BYG24D-E3/TR3 |
BYG24DHE3_A/H | Rectifier Diode, | Vishay Intertechnologies | BYG24D-E3/TR vs BYG24DHE3_A/H |