-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYM07-100-E3/83
|
Avnet Americas | 0.5A,100V,50NS,UF SURPERECT,MELF - Tape and Reel (Alt: BYM07-100-E3/83) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1086 | Buy Now |
DISTI #
625-BYM07-100-E3/83
|
Mouser Electronics | Rectifiers 100 Volt 0.5A 50ns Glass Passivated RoHS: Compliant | 3968 |
|
$0.1140 / $0.4100 | Buy Now |
DISTI #
BYM07-100-E3/83
|
TTI | Rectifiers 100 Volt 0.5A 50ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYM07-100-E3/83
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM07-100-E3/83
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYM07-100-E3/83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM07-100-E3/83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL34BHE3/83 | ULTRA FAST RECOVERY RECTFR 100V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | BYM07-100-E3/83 vs EGL34BHE3/83 |
SGL34-100 | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BYM07-100-E3/83 vs SGL34-100 |
EGL34B-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BYM07-100-E3/83 vs EGL34B-E3/98 |
EGL34B-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BYM07-100-E3/83 vs EGL34B-E3/83 |
BYM07-100-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BYM07-100-E3/83 vs BYM07-100-E3/98 |
BYM07-100E3 | DIODE 0.5 A, 100 V, SILICON, SIGNAL DIODE, DO-213AA, LEAD FREE, PLASTIC, GL34, 2 PIN, Signal Diode | Vishay Semiconductors | BYM07-100-E3/83 vs BYM07-100E3 |
EGL34B-E3/83 | DIODE 0.5A 100V 50NS MELF | Vishay Semiconductors | BYM07-100-E3/83 vs EGL34B-E3/83 |
BYM07-100HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYM07-100-E3/83 vs BYM07-100HE3_A/I |
BYM07-100-E3/83 | ULTRA FAST RECOVERY RECTFR 100V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | BYM07-100-E3/83 vs BYM07-100-E3/83 |
SGL34-100 | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | BYM07-100-E3/83 vs SGL34-100 |