Part Details for BYM12-400HE3_A/H by Vishay Intertechnologies
Overview of BYM12-400HE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BYM12-400HE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1508
|
Newark | 1A,400V,50Ns, uf Surperect, melf |Vishay BYM12-400HE3_A/H RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78-BYM12-400HE3_A/H
|
Mouser Electronics | Rectifiers 1A,400V,50NS GL41 AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1040 / $0.1130 | Order Now |
Part Details for BYM12-400HE3_A/H
BYM12-400HE3_A/H CAD Models
BYM12-400HE3_A/H Part Data Attributes
|
BYM12-400HE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM12-400HE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BYM12-400HE3_A/H
This table gives cross-reference parts and alternative options found for BYM12-400HE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM12-400HE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-30-E3/97 | SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM12-400HE3_A/H vs BYM13-30-E3/97 |
EGL41D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | General Instrument Corp | BYM12-400HE3_A/H vs EGL41D |
BYM12-400HE3/97 | ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM12-400HE3_A/H vs BYM12-400HE3/97 |
1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | BYM12-400HE3_A/H vs 1N5621US |
BYM12-300-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400HE3_A/H vs BYM12-300-E3/96 |
BYM12-300 | Rectifier Diode, 1 Element, 0.5A, 300V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM12-400HE3_A/H vs BYM12-300 |
BYM12-300HE3/97 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM12-400HE3_A/H vs BYM12-300HE3/97 |
SGL41-30-E3/96 | Diode Schottky 30V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM12-400HE3_A/H vs SGL41-30-E3/96 |
JAN1N5621UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | BYM12-400HE3_A/H vs JAN1N5621UL |
JANTX1N5621UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | BYM12-400HE3_A/H vs JANTX1N5621UL |