Part Details for BYM36C by Gulfsemi
Overview of BYM36C by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYM36C
BYM36C CAD Models
BYM36C Part Data Attributes
|
BYM36C
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
BYM36C
Gulfsemi
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYM36C
This table gives cross-reference parts and alternative options found for BYM36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934050720112 | 3A, 600V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYM36C vs 934050720112 |
BYM36C/21112 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C vs BYM36C/21112 |
BYM36C/33113 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C vs BYM36C/33113 |
BYM36C/31112 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C vs BYM36C/31112 |
BYM36C/40113 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C vs BYM36C/40113 |
BYM36C/40133 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C vs BYM36C/40133 |
933818550113 | 3A, 600V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYM36C vs 933818550113 |
BYM36C/33133 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C vs BYM36C/33133 |
BYM36C/20133 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYM36C vs BYM36C/20133 |
BYM36C/21133 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C vs BYM36C/21133 |