Part Details for BYP35A2 by Diotec Semiconductor AG
Overview of BYP35A2 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYP35A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-BYP35A2
|
Mouser Electronics | Rectifiers Diode, D13x10.7W, 200V, 35A RoHS: Compliant | 0 |
|
$0.5680 | Order Now |
|
Onlinecomponents.com | Diode - D13x10.7W - 200V - 35A RoHS: Compliant | 0 |
|
$0.4940 / $1.3540 | Buy Now |
Part Details for BYP35A2
BYP35A2 CAD Models
BYP35A2 Part Data Attributes:
|
BYP35A2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYP35A2
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, METAL, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 215 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for BYP35A2
This table gives cross-reference parts and alternative options found for BYP35A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP35A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAR352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BYP35A2 vs GAR352 |
KYW35A2 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | BYP35A2 vs KYW35A2 |
C35D-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN | Won-Top Electronics Co Ltd | BYP35A2 vs C35D-LF |
C35DR | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | BYP35A2 vs C35DR |
KYZ35K2 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | BYP35A2 vs KYZ35K2 |
KYZ35A2 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | BYP35A2 vs KYZ35A2 |
BYP35A2 | Rectifier Diode, 1 Element, 35A, 200V V(RRM), | Galaxy Microelectronics | BYP35A2 vs BYP35A2 |
ARS353 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | BYP35A2 vs ARS353 |
AR353 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | BYP35A2 vs AR353 |
BYP35K2 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | BYP35A2 vs BYP35K2 |