There are no models available for this part yet.
Overview of BYP60A2 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BYP60A2 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
637-BYP60A2
|
Mouser Electronics | Rectifiers Diode, D13x10.7W, 200V, 60A RoHS: Compliant | 0 |
|
$0.7520 | Order Now | |
Onlinecomponents.com | Diode - D13x10.7W - 200V - 60A RoHS: Compliant | 0 |
|
$0.5900 / $2.3600 | Buy Now |
CAD Models for BYP60A2 by Diotec Semiconductor AG
Part Data Attributes for BYP60A2 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PRESSFIT-1
|
Pin Count
|
1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-MUPF-P1
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
PRESS FIT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Alternate Parts for BYP60A2
This table gives cross-reference parts and alternative options found for BYP60A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP60A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYP60K2 | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Diotec Semiconductor AG | BYP60A2 vs BYP60K2 |