-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9304
|
Newark | Avalanche Diode, 1.4A, 600V, Sod-57, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1.4A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:200Ns, Forward Surge Current:50A Rohs Compliant: Yes |Vishay BYT52J-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.2580 | Buy Now |
DISTI #
BYT52J-TR
|
Avnet Americas | Diode Switching 600V 1.4A 2-Pin SOD-57 T/R - Tape and Reel (Alt: BYT52J-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 / $0.2984 | Buy Now |
DISTI #
78-BYT52J
|
Mouser Electronics | Rectifiers 1.4 Amp 600 Volt 50 Amp IFSM RoHS: Compliant | 0 |
|
$0.2170 / $0.5000 | Order Now |
DISTI #
V36:1790_09179587
|
Arrow Electronics | Rectifier Diode Switching 600V 1.4A 200ns 2-Pin SOD-57 T/R Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks Date Code: 2340 | Americas - 20000 |
|
$0.2122 | Buy Now |
DISTI #
V72:2272_09179587
|
Arrow Electronics | Rectifier Diode Switching 600V 1.4A 200ns 2-Pin SOD-57 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1742 Container: Cut Strips | Americas - 11601 |
|
$0.2143 / $0.2233 | Buy Now |
DISTI #
71295348
|
Verical | Rectifier Diode Switching 600V 1.4A 200ns 2-Pin SOD-57 T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2340 | Americas - 20000 |
|
$0.2122 | Buy Now |
DISTI #
34786277
|
Verical | Rectifier Diode Switching 600V 1.4A 200ns 2-Pin SOD-57 T/R Min Qty: 68 Package Multiple: 1 Date Code: 1742 | Americas - 11601 |
|
$0.2143 / $0.2210 | Buy Now |
DISTI #
BYT52J-TR
|
TTI | Rectifiers 1.4 Amp 600 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2180 | Buy Now |
DISTI #
BYT52J-TR
|
Avnet Americas | Diode Switching 600V 1.4A 2-Pin SOD-57 T/R - Tape and Reel (Alt: BYT52J-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 / $0.2984 | Buy Now |
DISTI #
BYT52J-TR
|
EBV Elektronik | Diode Switching 600V 1.4A 2-Pin SOD-57 T/R (Alt: BYT52J-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYT52J-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYT52J-TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.85 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYT52J-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT52J-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT52J-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYT52J-TR vs BYT52J-TAP |