Part Details for BYT53F-TR by Vishay Intertechnologies
Overview of BYT53F-TR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYT53F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYT53F-TR
|
Avnet Americas | Diode Switching 300V 1.9A 2-Pin SOD-57 T/R - Tape and Reel (Alt: BYT53F-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2511 / $0.3190 | Buy Now |
DISTI #
78-BYT53F
|
Mouser Electronics | Rectifiers 1.4 Amp 300 Volt 50 Amp IFSM RoHS: Compliant | 0 |
|
$0.2320 | Order Now |
DISTI #
BYT53F-TR
|
TTI | Rectifiers 1.4 Amp 300 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2330 | Buy Now |
DISTI #
BYT53F-TR
|
EBV Elektronik | (Alt: BYT53F-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYT53F-TR
BYT53F-TR CAD Models
BYT53F-TR Part Data Attributes
|
BYT53F-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYT53F-TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.9A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYT53F-TR
This table gives cross-reference parts and alternative options found for BYT53F-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT53F-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD230SMSTX | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | BYT53F-TR vs SPD230SMSTX |
SPD230SMS | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | BYT53F-TR vs SPD230SMS |
SPD230SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | BYT53F-TR vs SPD230SMSTXV |
BYW33-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYT53F-TR vs BYW33-TAP |
BYT53F-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.9A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYT53F-TR vs BYT53F-TAP |