Part Details for BYV10EX-600P,127 by NXP Semiconductors
Overview of BYV10EX-600P,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16600PF8 | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV | |
74ALVCH16600PV | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV |
Price & Stock for BYV10EX-600P,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYV10EX-600P,127
|
Avnet Americas | WEEN - BYV10EX-600P - ULTRAFAST RECTIFIE - Rail/Tube (Alt: BYV10EX-600P,127) RoHS: Compliant Min Qty: 822 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | WeEn - BYV10EX-600P - Ultrafast Rectifier Diode - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for BYV10EX-600P,127
BYV10EX-600P,127 CAD Models
BYV10EX-600P,127 Part Data Attributes
|
BYV10EX-600P,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV10EX-600P,127
NXP Semiconductors
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TO-220F, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 83 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |