Part Details for BYV25D-600,118 by WeEn Semiconductor Co Ltd
Overview of BYV25D-600,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYV25D-600,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6759
|
Newark | Diode, Single, 600V, 5A, To-252 Rohs Compliant: Yes |Ween Semiconductors BYV25D-600,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2290 |
|
$0.4180 / $0.9150 | Buy Now |
DISTI #
1740-1160-1-ND
|
DigiKey | DIODE GEN PURP 600V 5A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8858 In Stock |
|
$0.3025 / $0.9200 | Buy Now |
DISTI #
771-BYV25D-600,118
|
Mouser Electronics | Rectifiers Diode Ult Fast Recov Rectifier 600V 5A RoHS: Compliant | 3240 |
|
$0.2970 / $0.9100 | Buy Now |
DISTI #
BYV25D-600.118
|
TME | Diode: rectifying, SMD, 600V, 5A, 50ns, DPAK, Ufmax: 1.11V, Ifsm: 66A Min Qty: 1 | 0 |
|
$0.3190 / $0.7470 | RFQ |
DISTI #
BYV25D-600,118
|
Avnet Silica | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R (Alt: BYV25D-600,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 600V 5A DPAK | 15800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 600V 5A DPAK | 1003 |
|
$0.2575 / $0.4548 | Buy Now |
DISTI #
BYV25D-600,118
|
EBV Elektronik | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R (Alt: BYV25D-600,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3358421
|
element14 Asia-Pacific | DIODE, SINGLE, 600V, 5A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2290 |
|
$0.4055 / $0.9714 | Buy Now |
DISTI #
3358421RL
|
element14 Asia-Pacific | DIODE, SINGLE, 600V, 5A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 2290 |
|
$0.4055 / $0.5814 | Buy Now |
Part Details for BYV25D-600,118
BYV25D-600,118 CAD Models
BYV25D-600,118 Part Data Attributes
|
BYV25D-600,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV25D-600,118
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-252, SC-63, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SC-63, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 66 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |