BYV27-150
Description: Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 2; Max TMS Bridge Input Voltage: 150; Max DC Reverse Voltage: 5; Package: DIGI-A

Overview of BYV27-150 by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BYV27-150 by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYV27-150 by Digitron Semiconductors

BYV27-150
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.07 V
JESD-30 Code
E-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BYV27-150
    Digitron Semiconductors
    Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 2; Max TMS Bridge Input Voltage: 150; Max DC Reverse Voltage: 5; Package: DIGI-A
    VS

Alternate Parts for BYV27-150

This table gives cross-reference parts and alternative options found for BYV27-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV27-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPD5806S Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) BYV27-150 vs SPD5806S

Related Parts for BYV27-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV27-150 by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV27-150 by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of BYV27-150 would you like to use for your alert(s)?
  • Please alert me when BYV27-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV27-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV27-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV27-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV27-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV27-150 by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: