BYV27-150
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon,

Overview of BYV27-150 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BYV27-150 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYV27-150 by Unitrode Corporation

BYV27-150
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
165 °C
Output Current-Max
2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BYV27-150
    Unitrode Corporation
    Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon,
    VS

Alternate Parts for BYV27-150

This table gives cross-reference parts and alternative options found for BYV27-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV27-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYV27-150 Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, Unitrode Corp (RETIRED) BYV27-150 vs BYV27-150
BYV27-150 1.3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BYV27-150 vs BYV27-150
BYV27-150 Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-204AP International Semiconductor Inc BYV27-150 vs BYV27-150
BYV27-150-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies BYV27-150 vs BYV27-150-TAP
BYV27-150AMO 1.3A, 150V, SILICON, RECTIFIER DIODE NXP Semiconductors BYV27-150 vs BYV27-150AMO
BYV27-150 Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, General Instrument Corp BYV27-150 vs BYV27-150
BYV27-150-TAP DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode Vishay Semiconductors BYV27-150 vs BYV27-150-TAP
GI1103 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, General Instrument Corp BYV27-150 vs GI1103
Part Number Description Manufacturer Compare
BYT53C-TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.9A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies BYV27-150 vs BYT53C-TR
BYV27-150-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies BYV27-150 vs BYV27-150-TAP
SPD5806SMSS Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) BYV27-150 vs SPD5806SMSS
BYV27-150 Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-204AP International Semiconductor Inc BYV27-150 vs BYV27-150
SPD5806SMS Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) BYV27-150 vs SPD5806SMS
BYV27-150AMO 1.3A, 150V, SILICON, RECTIFIER DIODE NXP Semiconductors BYV27-150 vs BYV27-150AMO
BYV27-150 Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, Unitrode Corp (RETIRED) BYV27-150 vs BYV27-150
BYV27-150 1.3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BYV27-150 vs BYV27-150
BYT53C-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.9A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies BYV27-150 vs BYT53C-TAP
BYV27-150-TAP DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode Vishay Semiconductors BYV27-150 vs BYV27-150-TAP

Related Parts for BYV27-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV27-150 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV27-150 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of BYV27-150 would you like to use for your alert(s)?
  • Please alert me when BYV27-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV27-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV27-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV27-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV27-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV27-150 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: