Part Details for BYV29-400.127 by WeEn Semiconductor Co Ltd
Overview of BYV29-400.127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV29-400.127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYV29-400.127
|
TME | Diode: rectifying, THT, 400V, 9A, tube, Ifsm: 110A, SOD59,TO220AC Min Qty: 1 | 575 |
|
$0.3640 / $0.8440 | Buy Now |