Part Details for BYV29-500 by Philips Semiconductors
Overview of BYV29-500 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BYV29-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 40 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | Rectifier Diode, 500 Volt, TO-220AC | 32 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 500 Volt, TO-220AC | 30 |
|
$0.5724 / $0.9540 | Buy Now |
Part Details for BYV29-500
BYV29-500 CAD Models
BYV29-500 Part Data Attributes
|
BYV29-500
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV29-500
Philips Semiconductors
Rectifier Diode, 1 Element, 7.4A, 500V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 7.4 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |