Part Details for BYV29-600,127 by NXP Semiconductors
Overview of BYV29-600,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BYV29-600,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BYV29-600,127-ND
|
DigiKey | DIODE 600 TO-220AC SOD59 Min Qty: 727 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1929 In Stock |
|
$0.4100 | Buy Now |
|
Rochester Electronics | WeEn - BYV29-600 - Ultrafast Rectifier Diode - TO-220AC RoHS: Compliant Status: Active Min Qty: 1 | 1929 |
|
$0.3545 / $0.4171 | Buy Now |
Part Details for BYV29-600,127
BYV29-600,127 CAD Models
BYV29-600,127 Part Data Attributes
|
BYV29-600,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV29-600,127
NXP Semiconductors
BYV29-600
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD59 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 9 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |