Part Details for BYV34-400 by YAGEO Corporation
Overview of BYV34-400 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYV34-400
BYV34-400 CAD Models
BYV34-400 Part Data Attributes
|
BYV34-400
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYV34-400
YAGEO Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV34-400
This table gives cross-reference parts and alternative options found for BYV34-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV34-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHE2406 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220, 3 PIN | Microsemi Corporation | BYV34-400 vs VHE2406 |
ER1004CT-G | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BYV34-400 vs ER1004CT-G |
SF2006GD0 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | BYV34-400 vs SF2006GD0 |
SF2006GC00TUC | Rectifier Diode, | Fagor Electrónica | BYV34-400 vs SF2006GC00TUC |
ER1004CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BYV34-400 vs ER1004CT |
SF2006GHC0G | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | BYV34-400 vs SF2006GHC0G |
MUR1040FCTP | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Micro Commercial Components | BYV34-400 vs MUR1040FCTP |
SF2006GC0 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | BYV34-400 vs SF2006GC0 |