Part Details for BYV34-600,127 by WeEn Semiconductor Co Ltd
Overview of BYV34-600,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV34-600,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1438-ND
|
DigiKey | DIODE ARRAY GP 600V 20A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6826 | Buy Now |
DISTI #
771-BYV34-600,127
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Diode Ult Fast Recov Rectifier 600V 20A RoHS: Compliant | 0 |
|
$0.6460 / $1.6000 | Order Now |
DISTI #
BYV34-600.127
|
TME | Diode: rectifying, THT, 600V, 10Ax2, tube, Ifsm: 12A, SOT78,TO220AB Min Qty: 1 | 0 |
|
$0.7600 / $1.1500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1024 |
|
RFQ | |
DISTI #
BYV34-600,127
|
Avnet Silica | Diode Switching 600V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYV34-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYV34-600,127
|
EBV Elektronik | Diode Switching 600V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYV34-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.8642 | Buy Now |
Part Details for BYV34-600,127
BYV34-600,127 CAD Models
BYV34-600,127 Part Data Attributes
|
BYV34-600,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV34-600,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.48 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 132 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV34-600,127
This table gives cross-reference parts and alternative options found for BYV34-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV34-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV34-600 | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BYV34-600,127 vs BYV34-600 |
BYV34-600 | DIODE 20 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYV34-600,127 vs BYV34-600 |