Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
BYV74W-400,127-ND
|
DigiKey
|
DIODE ARRAY GP 400V 30A TO247-3
Min Qty:
600
Lead time:
8 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$1.0999
|
Buy Now
|
|
|
Avnet Americas
|
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: BYV74W-400,127)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
600
Lead time:
8 Weeks, 0 Days
Container:
Tube
|
0
|
|
$0.9000
|
Buy Now
|
|
DISTI #
771-BYV74W-400127
|
Mouser Electronics
|
Rectifiers Dual ultrafast power diode
RoHS:
Compliant
|
0
|
-
1
$1.9600
-
10
$1.6300
-
100
$1.2900
-
600
$1.0900
-
1,200
$0.9330
-
3,000
$0.8860
-
5,400
$0.8530
|
$0.8530 / $1.9600
|
Order Now
|
|
|
TME
|
Diode: rectifying, THT, 400V, 15Ax2, tube, Ifsm: 185A, TO247-3, 60ns
Min Qty:
1
|
629
|
-
1
$1.3200
-
5
$1.1800
-
25
$1.0500
-
90
$0.9400
-
600
$0.8700
|
$0.8700 / $1.3200
|
Buy Now
|
|
|
Avnet Silica
|
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247 (Alt: BYV74W-400,127)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
600
Lead time:
9 Weeks, 0 Days
|
Silica - 600
|
|
|
Buy Now
|
|
|
EBV Elektronik
|
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247 (Alt: BYV74W-400,127)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
600
Lead time:
9 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
WEEN SEMICONDUCTORS CO LTD
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ULTRA FAST SOFT RECOVERY POWER
|
|
|
|
|
|
COMMON CATHODE, 2 ELEMENTS
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Non-rep Pk Forward Current-Max
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Rep Pk Reverse Voltage-Max
|
|
|
|
|
|
Reverse Recovery Time-Max
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Want to compare parts?
-
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3
VS
-