There are no models available for this part yet.
Overview of BYVB32-50HE3_A/P by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BYVB32-50HE3_A/P by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ5976
|
Newark | 18A,50V,25Ns, dual Uf Rect |Vishay BYVB32-50HE3_A/P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
625-BYVB32-50HE3_A/P
|
Mouser Electronics | Rectifiers 50V 150A AEC-Q101 RoHS: Compliant | 0 |
|
$0.7330 / $0.7650 | Order Now |
CAD Models for BYVB32-50HE3_A/P by Vishay Intertechnologies
Part Data Attributes for BYVB32-50HE3_A/P by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
D2PAK-3/2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-07-04
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.15 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for BYVB32-50HE3_A/P
This table gives cross-reference parts and alternative options found for BYVB32-50HE3_A/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYVB32-50HE3_A/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYVB32-50-E3/45 | DIODE 9 A, 50 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | BYVB32-50HE3_A/P vs BYVB32-50-E3/45 |
BYVB32-50-E3/81 | Rectifier Diode, 1 Phase, 2 Element, 9A, 50V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BYVB32-50HE3_A/P vs BYVB32-50-E3/81 |