Part Details for BYVB32-50HE3_A/I by Vishay Intertechnologies
Overview of BYVB32-50HE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BYVB32-50HE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7328
|
Newark | 18A,50V,25Ns, dual Uf Rect |Vishay BYVB32-50HE3_A/I RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
625-BYVB32-50HE3_A/I
|
Mouser Electronics | Rectifiers 50V 150A AEC-Q101 RoHS: Compliant | 0 |
|
$0.7360 / $0.7650 | Order Now |
Part Details for BYVB32-50HE3_A/I
BYVB32-50HE3_A/I CAD Models
BYVB32-50HE3_A/I Part Data Attributes
|
BYVB32-50HE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYVB32-50HE3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-04 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |