Part Details for BYW100-100 by STMicroelectronics
Overview of BYW100-100 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYW100-100
BYW100-100 CAD Models
BYW100-100 Part Data Attributes
|
BYW100-100
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW100-100
STMicroelectronics
1.5A, 100V, SILICON, RECTIFIER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYW100-100
This table gives cross-reference parts and alternative options found for BYW100-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW100-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-100 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYW100-100 vs BYV27-100 |
HER152-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Diodes Incorporated | BYW100-100 vs HER152-13 |
BYV27/100TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Temic Semiconductors | BYW100-100 vs BYV27/100TAP |
BYV27-100 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Unitrode Corporation | BYW100-100 vs BYV27-100 |
GI1102 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYW100-100 vs GI1102 |