Part Details for BYW27-100 by Diotec Semiconductor AG
Overview of BYW27-100 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYW27-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BYW27-100TR-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO41 Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1317 / $0.3500 | Buy Now |
DISTI #
4878-BYW27-100-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO204AC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0740 | Buy Now |
DISTI #
637-BYW27-100
|
Mouser Electronics | Rectifiers Diode, DO-41, 100V, 1A RoHS: Compliant | 0 |
|
$0.0680 / $0.4100 | Order Now |
|
Onlinecomponents.com | Diode - DO-41 - 100V - 1A RoHS: Compliant | 0 |
|
$0.0465 / $0.0585 | Buy Now |
DISTI #
78442067
|
Verical | Rectifier Diode Switching 100V 1A 1500ns 2-Pin DO-41 Ammo Min Qty: 2085 Package Multiple: 5 | Americas - 4475 |
|
$0.0400 | Buy Now |
DISTI #
BYW27-100-DIO
|
TME | Diode: rectifying, THT, 100V, 1A, Ammo Pack, Ifsm: 50A, DO41, 1.5us Min Qty: 5 | 4475 |
|
$0.0240 / $0.0480 | Buy Now |
Part Details for BYW27-100
BYW27-100 CAD Models
BYW27-100 Part Data Attributes:
|
BYW27-100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYW27-100
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYW27-100
This table gives cross-reference parts and alternative options found for BYW27-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW27-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1H100-E3/73 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYW27-100 vs SB1H100-E3/73 |
MBR1100G | 1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | BYW27-100 vs MBR1100G |
SB1H100-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN | Vishay Intertechnologies | BYW27-100 vs SB1H100-E3/73 |
SB1H100-E3/54 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYW27-100 vs SB1H100-E3/54 |
MBR1100RLG | 1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | BYW27-100 vs MBR1100RLG |
SB1H100-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN | Vishay Intertechnologies | BYW27-100 vs SB1H100-E3/54 |