There are no models available for this part yet.
Overview of BYW27-1000 by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
CAD Models for BYW27-1000 by EIC Semiconductor Inc
Part Data Attributes for BYW27-1000 by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Alternate Parts for BYW27-1000
This table gives cross-reference parts and alternative options found for BYW27-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW27-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD69-1N4007-WN | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | BYW27-1000 vs CPD69-1N4007-WN |
CPD69-1N4007TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BYW27-1000 vs CPD69-1N4007TIN/LEAD |
CPD69-H1N4007 | Rectifier Diode, | Central Semiconductor Corp | BYW27-1000 vs CPD69-H1N4007 |
CPD69-1N4007-CM | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | BYW27-1000 vs CPD69-1N4007-CM |
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | BYW27-1000 vs SM4007 |