-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5915
|
Newark | Rectifier, Single, 8A, 200V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.05V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Ween Semiconductors BYW29E-200,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2092 |
|
$0.4050 / $0.9890 | Buy Now |
DISTI #
1740-1180-ND
|
DigiKey | DIODE GEN PURP 200V 8A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5899 In Stock |
|
$0.3397 / $0.9000 | Buy Now |
DISTI #
BYW29E-200,127
|
Avnet Americas | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYW29E-200,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2680 / $0.2920 | Buy Now |
DISTI #
771-BYW29E-200
|
Mouser Electronics | Rectifiers FAST REC 8A 200V RoHS: Compliant | 5995 |
|
$0.3390 / $0.9000 | Buy Now |
DISTI #
BYW29E-200,127
|
Avnet Americas | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYW29E-200,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2680 / $0.2920 | Buy Now |
DISTI #
BYW29E-200.127
|
TME | Diode: rectifying, THT, 200V, 8A, tube, Ifsm: 88A, SOD59,TO220AC Min Qty: 1 | 1321 |
|
$0.3210 / $0.7810 | Buy Now |
DISTI #
BYW29E-200,127
|
Avnet Asia | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYW29E-200,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3332 / $0.4295 | Buy Now |
DISTI #
BYW29E-200,127
|
Avnet Silica | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYW29E-200,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 200V 8A TO220AC / Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail | 45000 |
|
RFQ | |
DISTI #
BYW29E-200,127
|
EBV Elektronik | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYW29E-200,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYW29E-200,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYW29E-200,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |