There are no models available for this part yet.
Overview of BYW32-TAP by Telefunken Semiconductor GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BYW32-TAP by Telefunken Semiconductor GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2830 |
|
RFQ | ||||
Quest Components | 2 A, 200 V, SILICON, RECTIFIER DIODE | 2264 |
|
$0.3000 / $0.7500 | Buy Now |
CAD Models for BYW32-TAP by Telefunken Semiconductor GmbH & Co Kg
Related Parts for BYW32-TAP
-
BYW29F-200Rectifier Diodes
-
BZD27C75P-E3-18Zener Diodes
-
BZG04-33-M3-18Transient Suppressors
-
BUK7Y22-100EPower Field-Effect Transistors
-
BSR802NL6327HTSA1Small Signal Field-Effect Transistors
-
BU2HUA3WNVX-TLLinear Regulator ICs
-
BQ24180YFFRPower Management Circuits
-
BTA48-03S40DPower Supply Modules
-
BYT52G-TAPSignal Diodes