There are no models available for this part yet.
Overview of BYW33-TAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BYW33-TAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M1780
|
Newark | Rectifier Diode,300V V(Rrm),axial-B Rohs Compliant: Yes |Vishay BYW33-TAP RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2400 | Buy Now | |
DISTI #
BYW33-TAP
|
Avnet Americas | AVALANCHE DIODE SOD57 STD - Ammo Pack (Alt: BYW33-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1918 | Buy Now | |
DISTI #
78-BYW33-TAP
|
Mouser Electronics | Rectifiers 2.0 Amp 300 Volt 50 Amp IFSM RoHS: Compliant | 0 |
|
$0.2020 | Order Now | |
Bristol Electronics | Min Qty: 10 | 14940 |
|
$0.1365 / $0.5250 | Buy Now | ||
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 2A, 300V V(RRM), SILICON | 11952 |
|
$0.1540 / $0.7000 | Buy Now | ||
DISTI #
BYW33-TAP
|
TTI | Rectifiers 2.0 Amp 300 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.2030 | Buy Now |
CAD Models for BYW33-TAP by Vishay Intertechnologies
Part Data Attributes for BYW33-TAP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
12 Weeks
|
Application
|
FAST SOFT RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
E-LALF-W2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.2 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BYW33-TAP
This table gives cross-reference parts and alternative options found for BYW33-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW33-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW33-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW33-TAP vs BYW33-TR |
BYT53F-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.9A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW33-TAP vs BYT53F-TAP |
BYT53F-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.9A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW33-TAP vs BYT53F-TR |