Part Details for BYX42-300R by North American Philips Discrete Products Div
Overview of BYX42-300R by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BYX42-300R
BYX42-300R CAD Models
BYX42-300R Part Data Attributes:
|
BYX42-300R
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
BYX42-300R
North American Philips Discrete Products Div
Rectifier Diode, 1 Element, 12A, 300V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO |