Part Details for BYX42-300R by Philips Semiconductors
Overview of BYX42-300R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BYX42-300R
BYX42-300R CAD Models
BYX42-300R Part Data Attributes:
|
BYX42-300R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYX42-300R
Philips Semiconductors
Rectifier Diode, 1 Element, 12A, 300V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO |