Part Details for BYX99-1200R by NXP Semiconductors
Overview of BYX99-1200R by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BYX99-1200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20S6500
|
Bürklin Elektronik | Rectifier diode, 1200 V, 15 A, DO-4, BYX99-1200R Min Qty: 1 | 5 |
|
$2.8268 / $3.3575 | Buy Now |
Part Details for BYX99-1200R
BYX99-1200R CAD Models
BYX99-1200R Part Data Attributes:
|
BYX99-1200R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYX99-1200R
NXP Semiconductors
RECTIFIER DIODE,1.2KV V(RRM),DO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |