Part Details for BZ-2AW842444T by Honeywell Sensing and Control
Overview of BZ-2AW842444T by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2AW842444T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1417
|
Newark | Basic Switch, Straight Lever, Dpdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2AW842444T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70118506
|
RS | Basic Switch, Large Premium, Flat Lever, 1 NC 1 NO, 15A, 125VAC, BZ Series | Honeywell BZ-2AW842444T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 109 |
|
$50.7800 / $63.8700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
2 In Stock |
|
$53.3500 / $55.2400 | Buy Now |
DISTI #
51601486
|
Verical | Switch Snap Action N.O./N.C. DPDT Straight Lever 15A 480VAC 250VDC 372.85VA 0.56N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1332 | Americas - 2 |
|
$69.3099 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
2 In Stock |
|
$53.3500 / $55.2400 | Buy Now |
Part Details for BZ-2AW842444T
BZ-2AW842444T CAD Models
BZ-2AW842444T Part Data Attributes:
|
BZ-2AW842444T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2AW842444T
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 13.89mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 13.89 mm | |
Body Breadth | 17.45 mm | |
Body Height | 31.75 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.56 N | |
Pre-Travel-Max | 8.33 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |