Filter Your Search
1 - 1 of 1 results
|
BZ-2AW842444T
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 1 A | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 15A@480VAC | 1A@125VDC | 15 A | 480 V | 0.56 N | 8.33 mm | e3 | PANEL MOUNT | 13.89 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 31.75 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |