There are no models available for this part yet.
Overview of BZ015B303ZSB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZ015B303ZSB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M5274
|
Newark | Cap, 30000µf, 5.5V, Super, Smd, Capacitance:30000µf, Voltage Rating:5.5V, Capacitor Terminals:Smd, Product Range:Bestcap Ultra Low Esr Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ Rohs Compliant: Yes |Kyocera Avx BZ015B303ZSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
BZ015B303ZSB
|
Avnet Abacus | Supercapacitor, EDLC, 30000 uF, 5.5 V, -20%, +80%, 1000 hours @ 70�C (Alt: BZ015B303ZSB) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127007370278
|
Chip1Stop | Capacitor Electric Double Layer- Supercaps RoHS: Compliant | 296 |
|
$8.3300 | Buy Now |
CAD Models for BZ015B303ZSB by Kyocera AVX Components
Part Data Attributes for BZ015B303ZSB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
30000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Height
|
3.8 mm
|
JESD-609 Code
|
e4
|
Length
|
28 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
5.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
GULL WING
|
Width
|
17 mm
|
Alternate Parts for BZ015B303ZSB
This table gives cross-reference parts and alternative options found for BZ015B303ZSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ015B303ZSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ015B303ZLB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015B303ZSB vs BZ015B303ZLB |
BZ015B303ZSBAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015B303ZSB vs BZ015B303ZSBAJ |
BZ015B303ZCB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015B303ZSB vs BZ015B303ZCB |