There are no models available for this part yet.
Overview of BZ015B303ZSB27 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZ015B303ZSB27 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$15.0000 | Buy Now | ||
Quest Components | 1 |
|
$20.0000 | Buy Now |
CAD Models for BZ015B303ZSB27 by Kyocera AVX Components
Part Data Attributes for BZ015B303ZSB27 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
30000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
JESD-609 Code
|
e3/e4
|
Manufacturer Series
|
BZ
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
35 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
5.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN/GOLD
|
Terminal Shape
|
GULL WING
|
Alternate Parts for BZ015B303ZSB27
This table gives cross-reference parts and alternative options found for BZ015B303ZSB27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ015B303ZSB27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ015B303ZLB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015B303ZSB27 vs BZ015B303ZLB |
BZ015B303ZSBAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015B303ZSB27 vs BZ015B303ZSBAJ |
BZ015B303ZCB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015B303ZSB27 vs BZ015B303ZCB |