Part Details for BZ019A333ZAB by Kyocera AVX Components
Overview of BZ019A333ZAB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ019A333ZAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$9.3750 / $15.0000 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 9V, 80% +TOL, 20% -TOL, 33000UF, THROUGH HOLE MOUNT | 25 |
|
$13.0000 / $20.0000 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 9V, 80% +TOL, 20% -TOL, 33000UF, THROUGH HOLE MOUNT | 24 |
|
$13.5000 / $20.0000 | Buy Now |
Part Details for BZ019A333ZAB
BZ019A333ZAB CAD Models
BZ019A333ZAB Part Data Attributes
|
BZ019A333ZAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ019A333ZAB
Kyocera AVX Components
Electric Double Layer Capacitor, 9V, 80% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 33000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.5 mm | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Manufacturer Series | A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 9 V | |
Series | BZ | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for BZ019A333ZAB
This table gives cross-reference parts and alternative options found for BZ019A333ZAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ019A333ZAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ019A333ZHB | Electric Double Layer Capacitor, 9V, 80% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ019A333ZAB vs BZ019A333ZHB |
BZ019H333ZHB | Electric Double Layer Capacitor, 9V, 80% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ019A333ZAB vs BZ019H333ZHB |
BZ019A333ZSBAJ | Electric Double Layer Capacitor, 9V, 80% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ019A333ZAB vs BZ019A333ZSBAJ |
BZ019A333ZABAJ | Electric Double Layer Capacitor, 9V, 80% +Tol, 20% -Tol, 33000uF, Through Hole Mount | Kyocera AVX Components | BZ019A333ZAB vs BZ019A333ZABAJ |