BZ01CB153ZAB
Description: CAPACITOR, ELECTRIC DOUBLE LAYER, 12V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of BZ01CB153ZAB by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BZ01CB153ZAB by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZ01CB153ZAB by KYOCERA Corporation

BZ01CB153ZAB
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
KYOCERA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
15000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
12 V
Surface Mount
NO
Terminal Shape
FLAT
Want to compare parts?
  1. BZ01CB153ZAB
    KYOCERA Corporation
    CAPACITOR, ELECTRIC DOUBLE LAYER, 12V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for BZ01CB153ZAB

This table gives cross-reference parts and alternative options found for BZ01CB153ZAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ01CB153ZAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZ01CB153ZHB Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT Kyocera AVX Components BZ01CB153ZAB vs BZ01CB153ZHB
153DFC012Z CAPACITOR, ELECTRIC DOUBLE LAYER, 12V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Illinois Capacitor Inc BZ01CB153ZAB vs 153DFC012Z
BZ01CB153ZAB Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT Kyocera AVX Components BZ01CB153ZAB vs BZ01CB153ZAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZ01CB153ZAB by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZ01CB153ZAB by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of BZ01CB153ZAB would you like to use for your alert(s)?
  • Please alert me when BZ01CB153ZAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZ01CB153ZAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZ01CB153ZAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZ01CB153ZAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZ01CB153ZAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZ01CB153ZAB by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: