Part Details for BZ054B223ZSB by Kyocera AVX Components
Overview of BZ054B223ZSB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ054B223ZSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2462
|
Newark | Capacitor Super0.022F4.5V0.17 Ohm +80 -20%, Capacitance:22000Μf, Voltage(Dc):4.5V, Capacitor Terminals:Gull Wing, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Esr:0.17Ohm Rohs Compliant: Yes |Kyocera Avx BZ054B223ZSB Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 4.5V, 80% +TOL, 20% -TOL, 22000UF, SURFACE MOUNT, 7959 | 34 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
BZ054B223ZSB
|
Avnet Abacus | Supercapacitor, EDLC, 22000 uF, 4.5 V, -20%, +80%, 1000 hours @ 70�C (Alt: BZ054B223ZSB) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for BZ054B223ZSB
BZ054B223ZSB CAD Models
BZ054B223ZSB Part Data Attributes
|
BZ054B223ZSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ054B223ZSB
Kyocera AVX Components
Electric Double Layer Capacitor, 4.5V, 80% +Tol, 20% -Tol, 22000uF, Surface Mount, 7959, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7959 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 2.3 mm | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4.5 V | |
Size Code | 7959 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING AND FLAT | |
Width | 15 mm |
Alternate Parts for BZ054B223ZSB
This table gives cross-reference parts and alternative options found for BZ054B223ZSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ054B223ZSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ054B223ZL/SB | Electric Double Layer Capacitor, 4.5V, 80% +Tol, 20% -Tol, 22000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ054B223ZSB vs BZ054B223ZL/SB |
BZ054B223ZNBBQ | Electric Double Layer Capacitor, 4.5V, 80% +Tol, 20% -Tol, 22000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ054B223ZSB vs BZ054B223ZNBBQ |