There are no models available for this part yet.
Overview of BZ055B333ZSB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZ055B333ZSB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R2479
|
Newark | Capacitor Super0.033F5.5V0.25 Ohm +80 -20%, Capacitance:33000µf, Voltage(Dc):5.5V, Capacitor Terminals:Gull Wing, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Esr:0.25Ohm Rohs Compliant: Yes |Kyocera Avx BZ055B333ZSB RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
BZ055B333ZSB
|
Avnet Abacus | Supercapacitor, EDLC, 33000 uF, 5.5 V, -20%, +80%, 1000 hours @ 70�C (Alt: BZ055B333ZSB) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BZ055B333ZSB by Kyocera AVX Components
Part Data Attributes for BZ055B333ZSB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 7959
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
33000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Height
|
4.8 mm
|
JESD-609 Code
|
e4
|
Length
|
20 mm
|
Manufacturer Series
|
B
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
5.5 V
|
Series
|
BZ
|
Size Code
|
7959
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
GULL WING AND FLAT
|
Width
|
15 mm
|
Alternate Parts for BZ055B333ZSB
This table gives cross-reference parts and alternative options found for BZ055B333ZSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ055B333ZSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ055S333ZSB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ055B333ZSB vs BZ055S333ZSB |
BZ055B333ZSBAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959 | Kyocera AVX Components | BZ055B333ZSB vs BZ055B333ZSBAJ |
BZ055A333ZCB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ055B333ZSB vs BZ055A333ZCB |
BZ055A333ZSB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ055B333ZSB vs BZ055A333ZSB |
BZ055A333ZSBAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959 | Kyocera AVX Components | BZ055B333ZSB vs BZ055A333ZSBAJ |
BZ055B333ZL/SB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ055B333ZSB vs BZ055B333ZL/SB |
BZ055B333ZLB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ055B333ZSB vs BZ055B333ZLB |
BZ055A333ZL/SB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ055B333ZSB vs BZ055A333ZL/SB |
Related Parts for BZ055B333ZSB
-
BZ055A333ZSBSpecial Capacitors
-
55650-0288Headers and Edge Type Connectors
-
ATTINY88-AURMicrocontrollers
-
SI7489DP-T1-GE3Power Field-Effect Transistors
-
UCC28704DBVR-1Switching Regulator or Controllers
-
ADP171AUJZ-R7Linear Regulator ICs
-
EM280202Terminals and Terminal Blocks
-
SML-P12DTT86RVisible LEDs
-
M74VHC1GT32DFT2GGates