Part Details for BZ05FB6828NBCL by Kyocera AVX Components
Overview of BZ05FB6828NBCL by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ05FB6828NBCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2459
|
Newark | Bestcap/Bulk Rohs Compliant: Yes |Kyocera Avx BZ05FB6828NBCL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BZ05FB6828NBCL
|
Avnet Abacus | Supercapacitor, EDLC, 6800 uF, 15 V, -20%, +50%, 1000 hours @ 70�C (Alt: BZ05FB6828NBCL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |