Part Details for BZ11CB223ZSBA4 by Kyocera AVX Components
Overview of BZ11CB223ZSBA4 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ11CB223ZSBA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2488
|
Newark | Bestcap/Bulk Rohs Compliant: Yes |Kyocera Avx BZ11CB223ZSBA4 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BZ11CB223ZSBA4
|
Avnet Abacus | Supercapacitor, EDLC, 22000 uF, 12 V, -20%, +80%, 1000 hours @ 70�C (Alt: BZ11CB223ZSBA4) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZ11CB223ZSBA4
BZ11CB223ZSBA4 CAD Models
BZ11CB223ZSBA4 Part Data Attributes
|
BZ11CB223ZSBA4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ11CB223ZSBA4
Kyocera AVX Components
Electric Double Layer Capacitor, Electric Double Layer, 12V, 80% +Tol, 20% -Tol, 22000uF, Surface Mount, CHIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP-3 | |
Reach Compliance Code | compliant | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 7.6 mm | |
Length | 28 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 12 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING AND FLAT | |
Width | 17 mm |