-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZB784 series - Voltage regulator double diodes@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6842
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZB784-C11,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0500 | Buy Now |
DISTI #
2156-BZB784-C11,115-ND
|
DigiKey | DIODE ZENER ARRAY 11V SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
91500 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BZB784-C11,115-ND
|
DigiKey | DIODE ZENER ARRAY 11V SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0290 / $0.0493 | Buy Now |
DISTI #
BZB784-C11,115
|
Avnet Americas | Diode Zener Dual Common Anode 11V 5% 350mW 3-Pin SC-70 T/R - Tape and Reel (Alt: BZB784-C11,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
771-BZB784-C11115
|
Mouser Electronics | Zener Diodes BZB784-C11/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0330 / $0.0450 | Order Now |
|
Future Electronics | TAPE & REEL | |Zener Diodes BZB784-C11/SOT323/SC-70 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0335 | Buy Now |
|
Rochester Electronics | BZB784-C10 - Zener Diode, 10V, 5%, 0.35W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 91500 |
|
$0.0247 / $0.0290 | Buy Now |
DISTI #
BZB784-C11,115
|
Avnet Americas | Diode Zener Dual Common Anode 11V 5% 350mW 3-Pin SC-70 T/R - Tape and Reel (Alt: BZB784-C11,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
BZB784-C11,115
|
Avnet Silica | Diode Zener Dual Common Anode 11V 5% 350mW 3-Pin SC-70 T/R (Alt: BZB784-C11,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
C1S537100253787
|
Chip1Stop | BZB784-C11/SOT323/SC-70 RoHS: Compliant pbFree: Yes Container: Cut Tape | 148 |
|
$0.0252 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZB784-C11,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZB784-C11,115
Nexperia
BZB784 series - Voltage regulator double diodes@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |