Part Details for BZB784-C5V6115 by Nexperia
Overview of BZB784-C5V6115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZB784-C5V6115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZB784-C5V6,115
|
Avnet Americas | Diode Zener Dual Common Anode 5.6V 5% 350mW 3-Pin SC-70 T/R - Tape and Reel (Alt: BZB784-C5V6,115) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
BZB784-C5V6,115
|
Avnet Americas | Diode Zener Dual Common Anode 5.6V 5% 350mW 3-Pin SC-70 T/R - Tape and Reel (Alt: BZB784-C5V6,115) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
BZB784-C5V6,115
|
Avnet Asia | Diode Zener Dual Common Anode 5.6V 5% 350mW 3-Pin SC-70 T/R (Alt: BZB784-C5V6,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0260 / $0.0291 | Buy Now |