Part Details for BZB84-C12215 by Nexperia
Overview of BZB84-C12215 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZB84-C12215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZB84-C12,215
|
Avnet Americas | Diode Zener Dual Common Anode 12.05V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZB84-C12,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 81000 Partner Stock |
|
$0.0199 / $0.0237 | Buy Now |
DISTI #
BZB84-C12,215
|
Avnet Americas | Diode Zener Dual Common Anode 12.05V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZB84-C12,215) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0245 | Buy Now |