There are no models available for this part yet.
Overview of BZB984-C6V2115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZB984-C6V2115 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZB984-C6V2,115
|
Avnet Americas | Diode Zener Dual Common Anode 6.2V 5% 425mW 3-Pin SOT-663 T/R - Tape and Reel (Alt: BZB984-C6V2,115) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0403 | Buy Now | |
LCSC | 1 pair common anode 265mW 6.2V SOT-663-3 Zener Diodes ROHS | 157 |
|
$0.0509 / $0.0890 | Buy Now |