Diodes
BZB984-C6V8,115
Description: BZB984 series - Voltage regulator double diodes@en-us SOT 3-Pin

Overview of BZB984-C6V8,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZB984-C6V8,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK6908
Newark Zener Array Rohs Compliant: Yes |Nexperia BZB984-C6V8,115 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0730
  • 8,000 $0.0600
  • 16,000 $0.0520
  • 24,000 $0.0480
  • 40,000 $0.0420
$0.0420 / $0.0730 Buy Now
DISTI # BZB984-C6V8,115-ND
DigiKey DIODE ZENER ARRAY 6.8V SOT663 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0664
  • 8,000 $0.0600
  • 12,000 $0.0568
  • 20,000 $0.0531
  • 28,000 $0.0509
  • 40,000 $0.0488
  • 100,000 $0.0442
  • 200,000 $0.0425
$0.0425 / $0.0664 Buy Now
DISTI # BZB984-C6V8,115
Avnet Americas Diode Zener Dual Common Anode 6.8V 5% 425mW 3-Pin SOT-663 T/R - Tape and Reel (Alt: BZB984-C6V8,115) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel 0
  • 16,000 $0.0403
$0.0403 Buy Now
DISTI # 771-BZB984-C6V8115
Mouser Electronics Zener Diodes NRND for Automotive Applications BZB984-C6V8/SOT663/SOT3 RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2510
  • 100 $0.1270
  • 1,000 $0.0770
  • 4,000 $0.0650
  • 8,000 $0.0530
  • 24,000 $0.0520
  • 48,000 $0.0470
  • 100,000 $0.0430
$0.0430 / $0.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks 0
  • 16,000 $0.0448
$0.0448 Buy Now
Rochester Electronics BZB984-C6V8 - Zener Diode, 6.8V, 5%, 0.425W, Unidirectional, ULTRA SMALL, PLASTIC, SMD, 3 PIN RoHS: Compliant Status: Active Min Qty: 1 121399
  • 1 $0.0446
  • 25 $0.0437
  • 100 $0.0419
  • 500 $0.0401
  • 1,000 $0.0379
$0.0379 / $0.0446 Buy Now
DISTI # BZB984-C6V8.115
TME Diode: Zener, 0.425W, 6.8V, SMD, reel,tape, SOT663, Ifmax: 200mA Min Qty: 5 0
  • 5 $0.1633
  • 25 $0.1119
  • 100 $0.0940
  • 500 $0.0747
  • 4,000 $0.0626
$0.0626 / $0.1633 RFQ
DISTI # BZB984-C6V8,115
Avnet Silica Diode Zener Dual Common Anode 6.8V 5% 425mW 3-Pin SOT-663 T/R (Alt: BZB984-C6V8,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BZB984-C6V8,115
EBV Elektronik Diode Zener Dual Common Anode 6.8V 5% 425mW 3-Pin SOT-663 T/R (Alt: BZB984-C6V8,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZB984-C6V8,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZB984-C6V8,115 by Nexperia

BZB984-C6V8,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOT
Package Description
ULTRA SMALL, PLASTIC, SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT663
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.425 W
Qualification Status
Not Qualified
Reference Standard
IEC-60134
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZB984-C6V8,115
    Nexperia
    BZB984 series - Voltage regulator double diodes@en-us SOT 3-Pin
    VS

Alternate Parts for BZB984-C6V8,115

This table gives cross-reference parts and alternative options found for BZB984-C6V8,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB984-C6V8,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934056724115 Zener Diode, 6.8V V(Z), 5%, 0.425W, Silicon, Unidirectional Nexperia BZB984-C6V8,115 vs 934056724115
BZB984-C6V8 6.8V, 0.425W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SMD, 3 PIN NXP Semiconductors BZB984-C6V8,115 vs BZB984-C6V8
934056724115 6.8V, 0.425W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SMD, 3 PIN NXP Semiconductors BZB984-C6V8,115 vs 934056724115
BZB984-C6V8 Zener Diode, 6.8V V(Z), 5%, 0.425W, Silicon, Unidirectional Nexperia BZB984-C6V8,115 vs BZB984-C6V8
Part Number Description Manufacturer Compare
BZB984-C6V8 Zener Diode, 6.8V V(Z), 5%, 0.425W, Silicon, Unidirectional Nexperia BZB984-C6V8,115 vs BZB984-C6V8
934056724115 Zener Diode, 6.8V V(Z), 5%, 0.425W, Silicon, Unidirectional Nexperia BZB984-C6V8,115 vs 934056724115
BZB984-C6V8 6.8V, 0.425W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SMD, 3 PIN NXP Semiconductors BZB984-C6V8,115 vs BZB984-C6V8

Related Parts for BZB984-C6V8,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZB984-C6V8,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZB984-C6V8,115 by Nexperia

Select Manufacturer
Which Manufacturer of BZB984-C6V8,115 would you like to use for your alert(s)?
  • Please alert me when BZB984-C6V8,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZB984-C6V8,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZB984-C6V8,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZB984-C6V8,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZB984-C6V8,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZB984-C6V8,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: