Part Details for BZD17C15P by Taiwan Semiconductor
Overview of BZD17C15P by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD17C15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZD17C15PTR-ND
|
DigiKey | SUB SMA, 800MW, 6%, ZENER DIODE Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0790 / $0.0862 | Buy Now |
DISTI #
BZD17C15P
|
Avnet Americas | Diode Zener Single 14.7V 6% 0.8W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD17C15P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0796 / $0.0885 | Buy Now |
DISTI #
821-BZD17C15PRVG
|
Mouser Electronics | Zener Diodes 800mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0973 | Buy Now |
Part Details for BZD17C15P
BZD17C15P CAD Models
BZD17C15P Part Data Attributes
|
BZD17C15P
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD17C15P
Taiwan Semiconductor
Zener Diode, 14.7V V(Z), 6.12%, 0.8W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 25 mA |
Alternate Parts for BZD17C15P
This table gives cross-reference parts and alternative options found for BZD17C15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD17C15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD17C15PHRFG | Zener Diode, | Taiwan Semiconductor | BZD17C15P vs BZD17C15PHRFG |
BZD17C15PRV | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15P vs BZD17C15PRV |
BZD17C15PRVG | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15P vs BZD17C15PRVG |
BZD17C15PR3 | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15P vs BZD17C15PR3 |
BZD17C15PRT | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15P vs BZD17C15PRT |
BZD17C15PHRTG | Zener Diode, | Taiwan Semiconductor | BZD17C15P vs BZD17C15PHRTG |
BZD17C15PRTG | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15P vs BZD17C15PRTG |
BZD17C15PHMHG | Zener Diode, | Taiwan Semiconductor | BZD17C15P vs BZD17C15PHMHG |
BZD17C15PHRVG | Zener Diode, | Taiwan Semiconductor | BZD17C15P vs BZD17C15PHRVG |
BZD17C15PRFG | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15P vs BZD17C15PRFG |