Part Details for BZD17C39P R3G by Taiwan Semiconductor
Overview of BZD17C39P R3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD17C39P R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD17C39PR3G-ND
|
DigiKey | DIODE ZENER 39V 800MW SUB SMA Min Qty: 3600 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2188 / $0.2519 | Buy Now |
DISTI #
BZD17C39P R3G
|
Avnet Americas | Diode Zener Single 41V 6% 0.8W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD17C39P R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |