Part Details for BZD17C5V1P-E3-08 by Vishay Intertechnologies
Overview of BZD17C5V1P-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZD17C5V1P-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD17C5V1P-E3-08
|
Avnet Americas | Diode Zener Single 5.4V 800mW 2-Pin DO-219AB T/R - Tape and Reel (Alt: BZD17C5V1P-E3-08) Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0539 | Buy Now |
DISTI #
78-BZD17C5V1P-E3-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SMF DO219 ECO-E3 RoHS: Compliant | 2800 |
|
$0.0650 / $0.3600 | Buy Now |
|
Bristol Electronics | 26980 |
|
RFQ | ||
DISTI #
BZD17C5V1P-E3-08
|
TTI | Zener Diodes ZENER DIODE SMF DO219 ECO-E3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
BZD17C5V1P-E3-08
|
EBV Elektronik | Diode Zener Single 5.4V 800mW 2-Pin DO-219AB T/R (Alt: BZD17C5V1P-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD17C5V1P-E3-08
BZD17C5V1P-E3-08 CAD Models
BZD17C5V1P-E3-08 Part Data Attributes
|
BZD17C5V1P-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD17C5V1P-E3-08
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5.88%, 2.3W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 1.02 mV/°C | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 100 mA |