There are no models available for this part yet.
Overview of BZD27-C120 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. | |
DC1209A | Analog Devices | LT3060EDC Demo Board - 45V Vin | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High |
Price & Stock for BZD27-C120 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 14 | 1796 |
|
$0.0750 / $0.3750 | Buy Now | ||
Quest Components | 1600 |
|
$0.2000 / $1.0000 | Buy Now | |||
Quest Components | 1436 |
|
$0.1000 / $0.5000 | Buy Now | |||
Quest Components | 237 |
|
$0.8000 / $1.6000 | Buy Now |
CAD Models for BZD27-C120 by Philips Semiconductors
Part Data Attributes for BZD27-C120 by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
250 Ω
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
2.3 W
|
Reference Voltage-Nom
|
120 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|